Connector Cap (Cover), Sealing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing Black
TS Series Dura-Twist® Twist-Lock Connectors

TS2CCAP

DigiKey Part Number
SC2606-ND
Manufacturer
Manufacturer Product Number
TS2CCAP
Description
CONN SEALING COVER BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Sealing
Manufacturer
Switchcraft Inc.
For Use With/Related Products
Cable Plug
Series
Features
Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,06000 Kč55,06 Kč
1046,80000 Kč468,00 Kč
2543,87160 Kč1 096,79 Kč
5041,76940 Kč2 088,47 Kč
10039,77560 Kč3 977,56 Kč
25037,28380 Kč9 320,95 Kč
50035,50398 Kč17 751,99 Kč
1 00033,80989 Kč33 809,89 Kč
2 50031,69452 Kč79 236,30 Kč
Manufacturers Standard Package
Unit Price without VAT:55,06000 Kč
Unit Price with VAT:66,62260 Kč