


TS2C3F20C | |
|---|---|
DigiKey Part Number | SC2596-ND |
Manufacturer | |
Manufacturer Product Number | TS2C3F20C |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Voltage Rating 125VAC/DC |
Number of Positions 3 | Cable Opening 0.180" ~ 0.216" (4.57mm ~ 5.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,01000 Kč | 790,01 Kč |
| 10 | 671,50500 Kč | 6 715,05 Kč |
| 25 | 629,46920 Kč | 15 736,73 Kč |
| 50 | 599,44120 Kč | 29 972,06 Kč |
| 100 | 570,85470 Kč | 57 085,47 Kč |
| 250 | 535,16132 Kč | 133 790,33 Kč |
| Unit Price without VAT: | 790,01000 Kč |
|---|---|
| Unit Price with VAT: | 955,91210 Kč |



