


TS2L3F20C | |
|---|---|
DigiKey Part Number | SC2608-ND |
Manufacturer | |
Manufacturer Product Number | TS2L3F20C |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Voltage Rating 125VAC/DC |
Number of Positions 3 | Cable Opening 0.180" ~ 0.216" (4.57mm ~ 5.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,37000 Kč | 657,37 Kč |
| 10 | 558,74000 Kč | 5 587,40 Kč |
| 25 | 523,75680 Kč | 13 093,92 Kč |
| 50 | 498,76760 Kč | 24 938,38 Kč |
| 100 | 474,98400 Kč | 47 498,40 Kč |
| 250 | 445,28076 Kč | 111 320,19 Kč |
| Unit Price without VAT: | 657,37000 Kč |
|---|---|
| Unit Price with VAT: | 795,41770 Kč |



