


TS2P3F20 | |
|---|---|
DigiKey Part Number | SC2616-ND |
Manufacturer | |
Manufacturer Product Number | TS2P3F20 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 125VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp or Solder Cup | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Threaded | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 400,39240 Kč | 10 009,81 Kč |
| Unit Price without VAT: | 400,39240 Kč |
|---|---|
| Unit Price with VAT: | 484,47480 Kč |



