



S830 | |
|---|---|
DigiKey Part Number | SC2889-ND |
Manufacturer | |
Manufacturer Product Number | S830 |
Description | CONN JACK STEREO 5.23MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.210" (5.33mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Cable Opening 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,33000 Kč | 440,33 Kč |
| 10 | 374,18400 Kč | 3 741,84 Kč |
| 25 | 350,75040 Kč | 8 768,76 Kč |
| 50 | 334,01100 Kč | 16 700,55 Kč |
| 100 | 318,07560 Kč | 31 807,56 Kč |
| 250 | 298,18084 Kč | 74 545,21 Kč |
| 500 | 283,96520 Kč | 141 982,60 Kč |
| Unit Price without VAT: | 440,33000 Kč |
|---|---|
| Unit Price with VAT: | 532,79930 Kč |









