



S112BPCX | |
|---|---|
DigiKey Part Number | SC2550-ND |
Manufacturer | |
Manufacturer Product Number | S112BPCX |
Description | CONN JACK STEREO 5.23MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | S112BPCX Models |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polyester, Glass Filled |
Actual Diameter 0.210" (5.33mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,07520 Kč | 2 151,88 Kč |
| 50 | 81,96360 Kč | 4 098,18 Kč |
| 100 | 78,04960 Kč | 7 804,96 Kč |
| 250 | 73,16208 Kč | 18 290,52 Kč |
| 500 | 69,67178 Kč | 34 835,89 Kč |
| 1 000 | 66,34843 Kč | 66 348,43 Kč |
| 2 500 | 62,19910 Kč | 155 497,75 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |












