5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
C12BX
C12BX

C12BX

DigiKey Part Number
SC1095-ND
Manufacturer
Manufacturer Product Number
C12BX
Description
CONN JACK STEREO 5.33MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.210" (5.33mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
25VDC
Current Rating (Amps)
1 A
Mating Length/Depth
1.090" (27.70mm)
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10169,66400 Kč1 696,64 Kč
25159,03880 Kč3 975,97 Kč
50151,44180 Kč7 572,09 Kč
100144,21220 Kč14 421,22 Kč
300133,46050 Kč40 038,15 Kč
500128,74000 Kč64 370,00 Kč
1 000122,60270 Kč122 602,70 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč