



440X | |
|---|---|
DigiKey Part Number | SC2712-ND |
Manufacturer | |
Manufacturer Product Number | 440X |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Internal Interlock |
Connector Type Phone Plug | Mating Length/Depth 1.218" (30.90mm) |
Gender Male | Body Color Gold, Black |
Signal Lines Mono | Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.250" (6.35mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,13000 Kč | 638,13 Kč |
| 10 | 542,42000 Kč | 5 424,20 Kč |
| 25 | 508,46240 Kč | 12 711,56 Kč |
| 50 | 484,20120 Kč | 24 210,06 Kč |
| 100 | 461,10980 Kč | 46 110,98 Kč |
| 300 | 426,75637 Kč | 128 026,91 Kč |
| 500 | 411,67040 Kč | 205 835,20 Kč |
| Unit Price without VAT: | 638,13000 Kč |
|---|---|
| Unit Price with VAT: | 772,13730 Kč |





