
R4MZ | |
|---|---|
DigiKey Part Number | SC2545-ND |
Manufacturer | |
Manufacturer Product Number | R4MZ |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.285" (2.54mm ~ 7.24mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 304,59700 Kč | 3 045,97 Kč |
| 25 | 285,50560 Kč | 7 137,64 Kč |
| 50 | 271,88220 Kč | 13 594,11 Kč |
| 100 | 258,90950 Kč | 25 890,95 Kč |
| 250 | 242,71252 Kč | 60 678,13 Kč |
| 500 | 231,14052 Kč | 115 570,26 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |







