
R4FZ | |
|---|---|
DigiKey Part Number | SC2544-ND |
Manufacturer | |
Manufacturer Product Number | R4FZ |
Description | CONN PLUG FMALE XLR 4POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R4FZ Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.285" (2.54mm ~ 7.24mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,05000 Kč | 405,05 Kč |
| 10 | 344,24100 Kč | 3 442,41 Kč |
| 25 | 322,67200 Kč | 8 066,80 Kč |
| 50 | 307,27220 Kč | 15 363,61 Kč |
| 100 | 292,61340 Kč | 29 261,34 Kč |
| 250 | 274,31032 Kč | 68 577,58 Kč |
| 500 | 261,23192 Kč | 130 615,96 Kč |
| Unit Price without VAT: | 405,05000 Kč |
|---|---|
| Unit Price with VAT: | 490,11050 Kč |





