
A4ML | |
|---|---|
DigiKey Part Number | A4ML-ND |
Manufacturer | |
Manufacturer Product Number | A4ML |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.300" ~ 0.328" (7.62mm ~ 8.33mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 227,97530 Kč | 22 797,53 Kč |
| Unit Price without VAT: | 227,97530 Kč |
|---|---|
| Unit Price with VAT: | 275,85011 Kč |







