
AAA4FZ | |
|---|---|
DigiKey Part Number | SC2778-ND |
Manufacturer | |
Manufacturer Product Number | AAA4FZ |
Description | CONN PLUG FMALE XLR 4POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AAA4FZ Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.220" (2.54mm ~ 5.59mm) |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Industrial, Instrumentation, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 178,04200 Kč | 1 780,42 Kč |
| 25 | 166,88360 Kč | 4 172,09 Kč |
| 50 | 158,91700 Kč | 7 945,85 Kč |
| 100 | 151,33260 Kč | 15 133,26 Kč |
| 300 | 140,04967 Kč | 42 014,90 Kč |
| 500 | 135,09610 Kč | 67 548,05 Kč |
| 1 000 | 128,65538 Kč | 128 655,38 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |






