
A4M | |
|---|---|
DigiKey Part Number | SC1014-ND |
Manufacturer | |
Manufacturer Product Number | A4M |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A4M Models |
Category | Shell Material Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 264,11300 Kč | 2 641,13 Kč |
| 25 | 247,56640 Kč | 6 189,16 Kč |
| 50 | 235,74460 Kč | 11 787,23 Kč |
| 100 | 224,49590 Kč | 22 449,59 Kč |
| 300 | 207,76400 Kč | 62 329,20 Kč |
| 500 | 200,41710 Kč | 100 208,55 Kč |
| 1 000 | 190,86426 Kč | 190 864,26 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |










