
E4FRA | |
|---|---|
DigiKey Part Number | E4FRA-ND |
Manufacturer | |
Manufacturer Product Number | E4FRA |
Description | CONN PLUG FMALE XLR 4P SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | E4FRA Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Board Guide, Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 319,81220 Kč | 15 990,61 Kč |
| Unit Price without VAT: | 319,81220 Kč |
|---|---|
| Unit Price with VAT: | 386,97276 Kč |






