7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2392X

DigiKey Part Number
SC1850-ND
Manufacturer
Manufacturer Product Number
P2392X
Description
CORD 18AWG 5-15P - 320-C13 7.50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
Switchcraft Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Length
7.50' (2.29m)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1788,47000 Kč788,47 Kč
10670,10900 Kč6 701,09 Kč
25628,15920 Kč15 703,98 Kč
50598,19100 Kč29 909,55 Kč
100569,65890 Kč56 965,89 Kč
250534,04212 Kč133 510,53 Kč
Manufacturers Standard Package
Unit Price without VAT:788,47000 Kč
Unit Price with VAT:954,04870 Kč