Similar




EAC333 | |
|---|---|
DigiKey Part Number | SC2064-ND |
Manufacturer | |
Manufacturer Product Number | EAC333 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EAC333 Models |
Category | Number of Positions 3 |
Manufacturer Switchcraft Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.56mm x 22.22mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.130" (3.30mm) |
Current Rating - Appliance Inlet 10A | Approval Agency DEMKO, NEMKO, SEMKO, SETI, SEV |
Voltage Rating - Appliance Inlet 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 703W-00/52 | Qualtek | 2 539 | Q218-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 68,55427 Kč | 82 265,12 Kč |
| Unit Price without VAT: | 68,55427 Kč |
|---|---|
| Unit Price with VAT: | 82,95067 Kč |



