Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
EAC311X
EAC311X

EAC311X

DigiKey Part Number
SC1532-ND
Manufacturer
Manufacturer Product Number
EAC311X
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
EAC311X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Switchcraft Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Front or Rear Side Mount
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Variable Size
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Approval Agency
DEMKO, NEMKO, SEMKO, SETI, SEV
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
703W-00/04Qualtek10 497Q212-ND22,26000 KčParametric Equivalent
703W-00/08Qualtek3 480Q336-ND22,68000 KčParametric Equivalent
PX0579/63Bulgin221708-2629-ND86,93000 KčParametric Equivalent
PX0580/63Bulgin2 394708-1340-ND86,93000 KčParametric Equivalent
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,11500 Kč731,15 Kč
2568,52920 Kč1 713,23 Kč
5065,25340 Kč3 262,67 Kč
10062,13520 Kč6 213,52 Kč
25058,24508 Kč14 561,27 Kč
50055,46538 Kč27 732,69 Kč
1 00052,81984 Kč52 819,84 Kč
2 50049,51597 Kč123 789,93 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč