Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
EAC309X
EAC309X

EAC309X

DigiKey Part Number
SC1833-ND
Manufacturer
Manufacturer Product Number
EAC309X
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
EAC309X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Switchcraft Inc.
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Solder Eyelet
Connector Style
IEC 320-C14
Features
Front or Rear Side Mount
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
10A
Approval Agency
DEMKO, NEMKO, SEMKO, SETI, SEV
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
703W-00/06Qualtek479Q334-ND22,68000 KčParametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1074,27000 Kč742,70 Kč
2569,61240 Kč1 740,31 Kč
5066,28640 Kč3 314,32 Kč
10063,12000 Kč6 312,00 Kč
25059,16732 Kč14 791,83 Kč
50056,34478 Kč28 172,39 Kč
1 00053,65682 Kč53 656,82 Kč
2 50050,30071 Kč125 751,78 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč