



N113X | |
|---|---|
DigiKey Part Number | SC2527-ND |
Manufacturer | |
Manufacturer Product Number | N113X |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 250 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 25 | 101,60520 Kč | 2 540,13 Kč |
| 50 | 96,75460 Kč | 4 837,73 Kč |
| 100 | 92,13500 Kč | 9 213,50 Kč |
| 250 | 86,36728 Kč | 21 591,82 Kč |
| 500 | 82,24664 Kč | 41 123,32 Kč |
| 1 000 | 78,32401 Kč | 78 324,01 Kč |
| 2 500 | 73,42648 Kč | 183 566,20 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |











