6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12AW11

DigiKey Part Number
137-12AW11-ND
Manufacturer
Manufacturer Product Number
12AW11
Description
SEALED 1/4" JACK, MONO, TIP IS S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
3 Conductors, 3 Contacts
Mfr
Internal Switch(s)
Single Switch
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination
Solder Eyelet(s)
Connector Type
Phone Jack
Shielding
Unshielded
Gender
Female
Features
Mounting Hardware, Thread Lock
Signal Lines
Mono
Operating Temperature
-20°C ~ 50°C
Industry Recognized Mating Diameter
Body Color
Silver
Actual Diameter
0.250" (6.35mm)
Panel Hole Size
0.375" (9.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12AW07Switchcraft Inc.25137-12AW07-ND196,54000 KčParametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
10189,38100 Kč1 893,81 Kč
25177,51720 Kč4 437,93 Kč
50169,03800 Kč8 451,90 Kč
100160,97070 Kč16 097,07 Kč
300148,97030 Kč44 691,09 Kč
500143,70150 Kč71 850,75 Kč
1 000136,85111 Kč136 851,11 Kč
Manufacturers Standard Package
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč