6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M112BX

DigiKey Part Number
137-M112BX-ND
Manufacturer
Manufacturer Product Number
M112BX
Description
1/4" MIL-TYPE ENCLOSED JACK, .25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyester, Glass Filled
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
10169,30700 Kč1 693,07 Kč
25158,71120 Kč3 967,78 Kč
50151,13100 Kč7 556,55 Kč
100143,91610 Kč14 391,61 Kč
250134,90964 Kč33 727,41 Kč
500128,47542 Kč64 237,71 Kč
1 000122,34968 Kč122 349,68 Kč
Manufacturers Standard Package
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč