



111PCX | |
|---|---|
DigiKey Part Number | SC2384-ND |
Manufacturer | |
Manufacturer Product Number | 111PCX |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 111PCX Models |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyester, Glass Filled |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 25 | 72,86320 Kč | 1 821,58 Kč |
| 50 | 69,37740 Kč | 3 468,87 Kč |
| 100 | 66,06600 Kč | 6 606,60 Kč |
| 250 | 61,92816 Kč | 15 482,04 Kč |
| 500 | 58,97330 Kč | 29 486,65 Kč |
| 1 000 | 56,15999 Kč | 56 159,99 Kč |
| 2 500 | 52,64761 Kč | 131 619,02 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |






