




L12B | |
|---|---|
DigiKey Part Number | SC1096-ND |
Manufacturer | |
Manufacturer Product Number | L12B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | L12B Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 25VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.250" (6.35mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 108,32900 Kč | 1 083,29 Kč |
| 25 | 101,54640 Kč | 2 538,66 Kč |
| 50 | 96,69580 Kč | 4 834,79 Kč |
| 100 | 92,08040 Kč | 9 208,04 Kč |
| 300 | 85,21270 Kč | 25 563,81 Kč |
| 500 | 82,19794 Kč | 41 098,97 Kč |
| 1 000 | 78,27760 Kč | 78 277,60 Kč |
| 2 500 | 73,38297 Kč | 183 457,42 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |









