




14B | |
|---|---|
DigiKey Part Number | SC1099-ND |
Manufacturer | |
Manufacturer Product Number | 14B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 14B Models |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 25VDC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 240,72100 Kč | 2 407,21 Kč |
| 25 | 225,63600 Kč | 5 640,90 Kč |
| 50 | 214,86840 Kč | 10 743,42 Kč |
| 100 | 204,61290 Kč | 20 461,29 Kč |
| 250 | 191,81084 Kč | 47 952,71 Kč |
| 500 | 182,66412 Kč | 91 332,06 Kč |
| 1 000 | 173,95793 Kč | 173 957,93 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |






