



N114BX | |
|---|---|
DigiKey Part Number | SC2801-ND |
Manufacturer | |
Manufacturer Product Number | N114BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 48VDC |
Connector Type Phone Jack | Current Rating (Amps) 250 mA |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyester, Glass Filled |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,45800 Kč | 1 194,58 Kč |
| 25 | 111,96960 Kč | 2 799,24 Kč |
| 50 | 106,62360 Kč | 5 331,18 Kč |
| 100 | 101,53160 Kč | 10 153,16 Kč |
| 250 | 95,17552 Kč | 23 793,88 Kč |
| 500 | 90,63492 Kč | 45 317,46 Kč |
| 1 000 | 86,31270 Kč | 86 312,70 Kč |
| 2 500 | 80,91588 Kč | 202 289,70 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |


