
CAPME | |
|---|---|
DigiKey Part Number | SC2168-ND |
Manufacturer | |
Manufacturer Product Number | CAPME |
Description | CONN COVER XLR BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) XLR Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 3.5mm Barrel, Firewire 400, USB Connectors |
Manufacturer Switchcraft Inc. | Shell Size - Insert XLR |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Contains Strap with Flanged Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 50 | 38,46420 Kč | 1 923,21 Kč |
| 100 | 36,62470 Kč | 3 662,47 Kč |
| 300 | 33,89147 Kč | 10 167,44 Kč |
| 500 | 32,69136 Kč | 16 345,68 Kč |
| 1 000 | 31,13142 Kč | 31 131,42 Kč |
| 2 500 | 29,18344 Kč | 72 958,60 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |








