Image for E4MRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E4MRA

DigiKey Part Number
E4MRA-ND
Manufacturer
Manufacturer Product Number
E4MRA
Description
CONN RCPT MALE XLR 4P SILV SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
E4MRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Features
Board Guide, Ground
Number of Positions
4
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
15A
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Thermoplastic
Fastening Type
Latch Lock
Applications
Audio, Instrumentation
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50313,34480 Kč15 667,24 Kč
Manufacturers Standard Package
Unit Price without VAT:313,34480 Kč
Unit Price with VAT:379,14721 Kč