
E3MSC | |
|---|---|
DigiKey Part Number | SC2465-ND |
Manufacturer | |
Manufacturer Product Number | E3MSC |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 149,02300 Kč | 1 490,23 Kč |
| 25 | 139,68720 Kč | 3 492,18 Kč |
| 50 | 133,01400 Kč | 6 650,70 Kč |
| 100 | 126,66200 Kč | 12 666,20 Kč |
| 250 | 118,73528 Kč | 29 683,82 Kč |
| 500 | 113,07172 Kč | 56 535,86 Kč |
| 1 000 | 107,67984 Kč | 107 679,84 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |






