
E3MSWEL | |
|---|---|
DigiKey Part Number | E3MSWEL-ND |
Manufacturer | |
Manufacturer Product Number | E3MSWEL |
Description | CONN RCPT MALE XLR 3P SILV SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 273,57040 Kč | 13 678,52 Kč |
| Unit Price without VAT: | 273,57040 Kč |
|---|---|
| Unit Price with VAT: | 331,02018 Kč |






