
CAPFD | |
|---|---|
DigiKey Part Number | SC2162-ND |
Manufacturer | |
Manufacturer Product Number | CAPFD |
Description | CONN COVER XLR BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) XLR Black |
Datasheet | Datasheet |
Category | For Use With/Related Products D Series Circular Connector |
Manufacturer Switchcraft Inc. | Shell Size - Insert XLR |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Contains Strap with Flanged Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |








