



D3F | |
|---|---|
DigiKey Part Number | SC1009-ND |
Manufacturer | |
Manufacturer Product Number | D3F |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | D3F Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Current Rating (Amps) 15A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 143,96200 Kč | 1 439,62 Kč |
| 25 | 134,93320 Kč | 3 373,33 Kč |
| 50 | 128,48680 Kč | 6 424,34 Kč |
| 100 | 122,35530 Kč | 12 235,53 Kč |
| 250 | 114,69696 Kč | 28 674,24 Kč |
| 500 | 109,22572 Kč | 54 612,86 Kč |
| 1 000 | 104,01821 Kč | 104 018,21 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |









