
D5FBX | |
|---|---|
DigiKey Part Number | D5FBX-ND |
Manufacturer | |
Manufacturer Product Number | D5FBX |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 775,11160 Kč | 19 377,79 Kč |
| Unit Price without VAT: | 775,11160 Kč |
|---|---|
| Unit Price with VAT: | 937,88504 Kč |



