
D3FD | |
|---|---|
DigiKey Part Number | D3FD-ND |
Manufacturer | |
Manufacturer Product Number | D3FD |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | D3FD Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Current Rating (Amps) 15A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 337,16080 Kč | 8 429,02 Kč |
| Unit Price without VAT: | 337,16080 Kč |
|---|---|
| Unit Price with VAT: | 407,96457 Kč |








