CA760K04090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 320,73910 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 296,36900 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 23
Unit Price: 420,49000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 317,18960 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 436,01890 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 412,63290 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 358,18990 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 76
Unit Price: 462,73000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 354,13680 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 471,93630 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 449,25770 Kč

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 182,53354 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 205,61052 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 167,49000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA760K04090

DigiKey Part Number
137-CA760K04090-ND
Manufacturer
Manufacturer Product Number
CA760K04090
Description
CBL ASSY 2.5MM PLUG-CBL RND 3.3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
3.3' (1.00m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100334,08190 Kč33 408,19 Kč
Manufacturers Standard Package
Unit Price without VAT:334,08190 Kč
Unit Price with VAT:404,23910 Kč