
10-03343 | |
|---|---|
DigiKey Part Number | 839-10-03343-ND |
Manufacturer | |
Manufacturer Product Number | 10-03343 |
Description | CBL ASSY 2.5MM PLG-CBL RND 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 15.0' (4.57m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-03349 | Tensility International Corp | 0 | 839-10-03349-ND | 254,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 265,16275 Kč | 127 278,12 Kč |
| Unit Price without VAT: | 265,16275 Kč |
|---|---|
| Unit Price with VAT: | 320,84693 Kč |



