3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
BPJR01X
BPJR01X

BPJR01X

DigiKey Part Number
SC2445-ND
Manufacturer
Manufacturer Product Number
BPJR01X
Description
CONN RCA JACK MONO 3.2MM PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.134" (3.40mm ID), 0.325" (8.25mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Grounding Tab, Mounting Hardware
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1055,98100 Kč559,81 Kč
2552,46160 Kč1 311,54 Kč
5049,95840 Kč2 497,92 Kč
10047,57100 Kč4 757,10 Kč
30044,02160 Kč13 206,48 Kč
50042,46342 Kč21 231,71 Kč
1 00040,43711 Kč40 437,11 Kč
2 50037,90760 Kč94 769,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč