



AAA3MPZ | |
|---|---|
DigiKey Part Number | SC1533-ND |
Manufacturer | |
Manufacturer Product Number | AAA3MPZ |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.220" (2.54mm ~ 5.59mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 98,98500 Kč | 989,85 Kč |
| 25 | 92,78600 Kč | 2 319,65 Kč |
| 50 | 88,35540 Kč | 4 417,77 Kč |
| 100 | 84,13480 Kč | 8 413,48 Kč |
| 300 | 77,85990 Kč | 23 357,97 Kč |
| 500 | 75,10480 Kč | 37 552,40 Kč |
| 1 000 | 71,52234 Kč | 71 522,34 Kč |
| 2 500 | 67,04980 Kč | 167 624,50 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |






