
10-02138 | |
|---|---|
DigiKey Part Number | 839-10-02138-ND |
Manufacturer | |
Manufacturer Product Number | 10-02138 |
Description | CBL 3.5MM R/A M TO 3.5MM F SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 61,01160 Kč | 1 525,29 Kč |
| 50 | 58,09300 Kč | 2 904,65 Kč |
| 100 | 55,31920 Kč | 5 531,92 Kč |
| 300 | 51,19103 Kč | 15 357,31 Kč |
| 600 | 48,74860 Kč | 29 249,16 Kč |
| 1 200 | 46,42325 Kč | 55 707,90 Kč |
| 2 700 | 43,84398 Kč | 118 378,75 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |





