



AAA3FPZ | |
|---|---|
DigiKey Part Number | SC2426-ND |
Manufacturer | |
Manufacturer Product Number | AAA3FPZ |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.220" (2.54mm ~ 5.59mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 106,85900 Kč | 1 068,59 Kč |
| 25 | 100,15200 Kč | 2 503,80 Kč |
| 50 | 95,36880 Kč | 4 768,44 Kč |
| 100 | 90,81430 Kč | 9 081,43 Kč |
| 300 | 84,04030 Kč | 25 212,09 Kč |
| 500 | 81,06698 Kč | 40 533,49 Kč |
| 1 000 | 77,20062 Kč | 77 200,62 Kč |
| 2 500 | 72,37305 Kč | 180 932,63 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |




