



903X | |
|---|---|
DigiKey Part Number | SC1510-ND |
Manufacturer | |
Manufacturer Product Number | 903X |
Description | SWITCH PUSH SPDT 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 156,91800 Kč | 1 569,18 Kč |
| 25 | 147,96880 Kč | 3 699,22 Kč |
| 50 | 141,53080 Kč | 7 076,54 Kč |
| 100 | 135,36150 Kč | 13 536,15 Kč |
| 300 | 126,10770 Kč | 37 832,31 Kč |
| 500 | 122,01476 Kč | 61 007,38 Kč |
| 1 000 | 116,66342 Kč | 116 663,42 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











