



913X | |
|---|---|
DigiKey Part Number | SC1901-ND |
Manufacturer | |
Manufacturer Product Number | 913X |
Description | SWITCH PUSH SPDT 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 913X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 176,95000 Kč | 1 769,50 Kč |
| 25 | 166,86680 Kč | 4 171,67 Kč |
| 50 | 159,59740 Kč | 7 979,87 Kč |
| 100 | 152,63870 Kč | 15 263,87 Kč |
| 300 | 142,20057 Kč | 42 660,17 Kč |
| 500 | 137,58436 Kč | 68 792,18 Kč |
| 1 000 | 131,54680 Kč | 131 546,80 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |




