855X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 326
Unit Price: 154,13000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 90
Unit Price: 201,58000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 77
Unit Price: 196,54000 Kč
Datasheet
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
855X
855X

855X

DigiKey Part Number
SC1327-ND
Manufacturer
Manufacturer Product Number
855X
Description
CONN PLUG MONO 2.46MM 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
125VAC
Part Status
Active
Current Rating (Amps)
125 mA
Connector Type
Phone Plug
Mating Length/Depth
0.450" (11.40mm)
Gender
Male
Contact Material - Plating
Nickel
Signal Lines
Mono
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Silver, Red
Actual Diameter
0.097" (2.46mm)
Includes
2 pcs - 1 Connector, 1 Handle
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Aluminum
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
850XSwitchcraft Inc.326SC1326-ND154,13000 KčParametric Equivalent
852XSwitchcraft Inc.90SC2885-ND201,58000 KčParametric Equivalent
880XSwitchcraft Inc.77SC1328-ND196,54000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10164,49800 Kč1 644,98 Kč
25154,18400 Kč3 854,60 Kč
50146,81800 Kč7 340,90 Kč
100139,80890 Kč13 980,89 Kč
300129,38617 Kč38 815,85 Kč
500124,80876 Kč62 404,38 Kč
1 000118,85855 Kč118 858,55 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč