2.46mm ID (0.097") Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.46mm ID (0.097") Phone Jack Mono Connector Solder Eyelet(s)
MDSL2ARA
MDSL2ARA

MDSL2ARA

DigiKey Part Number
SC1045-ND
Manufacturer
Manufacturer Product Number
MDSL2ARA
Description
CONN JACK MONO 2.46MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.46mm ID (0.097") Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Operating Temperature
-20°C ~ 65°C
Connector Type
Phone Jack
Contact Material - Plating
Nickel
Gender
Female
Body Color
Black
Signal Lines
Mono
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Industry Recognized Mating Diameter
Housing Material
Plastic
Actual Diameter
0.101" (2.57mm)
Contact Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Thread Size
#10-48
Internal Switch(s)
Single Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10113,91400 Kč1 139,14 Kč
25106,77080 Kč2 669,27 Kč
50101,67240 Kč5 083,62 Kč
10096,81550 Kč9 681,55 Kč
30089,59637 Kč26 878,91 Kč
50086,42608 Kč43 213,04 Kč
1 00082,30460 Kč82 304,60 Kč
2 50077,15824 Kč192 895,60 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč