



MDPC2ARA | |
|---|---|
DigiKey Part Number | SC1046-ND |
Manufacturer | |
Manufacturer Product Number | MDPC2ARA |
Description | CONN JACK MONO 2.46MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MDPC2ARA Models |
Category | Internal Switch(s) Single Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Color Silver, Black |
Signal Lines Mono | Housing Material Polycarbonate (PC) |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.101" (2.57mm) | Base Product Number |
Number of Positions/Contacts 2 Conductors, 3 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 90,31200 Kč | 903,12 Kč |
| 25 | 84,65560 Kč | 2 116,39 Kč |
| 50 | 80,61140 Kč | 4 030,57 Kč |
| 100 | 76,76240 Kč | 7 676,24 Kč |
| 300 | 71,03623 Kč | 21 310,87 Kč |
| 500 | 68,52278 Kč | 34 261,39 Kč |
| 1 000 | 65,25464 Kč | 65 254,64 Kč |
| 2 500 | 61,17364 Kč | 152 934,10 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |






