



MDSL2A | |
|---|---|
DigiKey Part Number | SC1043-ND |
Manufacturer | |
Manufacturer Product Number | MDSL2A |
Description | CONN JACK MONO 2.46MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Color Black |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Plastic |
Actual Diameter 0.101" (2.57mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Thread Size #10-48 |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 85,36960 Kč | 2 134,24 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 100 | 77,40490 Kč | 7 740,49 Kč |
| 300 | 71,63257 Kč | 21 489,77 Kč |
| 500 | 69,09770 Kč | 34 548,85 Kč |
| 1 000 | 65,80185 Kč | 65 801,85 Kč |
| 2 500 | 61,68683 Kč | 154 217,08 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |






