
760Z | |
|---|---|
DigiKey Part Number | 137-760Z-ND |
Manufacturer | |
Manufacturer Product Number | 760Z |
Description | DC POWER PLUG, Z SERIES, 2.5MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 5 A |
Gender Female | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 110,95300 Kč | 1 109,53 Kč |
| 25 | 103,99040 Kč | 2 599,76 Kč |
| 50 | 99,02240 Kč | 4 951,12 Kč |
| 100 | 94,29360 Kč | 9 429,36 Kč |
| 300 | 87,26140 Kč | 26 178,42 Kč |
| 500 | 84,17384 Kč | 42 086,92 Kč |
| 1 000 | 80,15924 Kč | 80 159,24 Kč |
| 2 500 | 75,14672 Kč | 187 866,80 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |











