
760HZ | |
|---|---|
DigiKey Part Number | 137-760HZ-ND |
Manufacturer | |
Manufacturer Product Number | 760HZ |
Description | DC POWER PLUG, Z SERIES, 2.5MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 7.5 A |
Gender Female | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,42300 Kč | 1 124,23 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 100,34520 Kč | 5 017,26 Kč |
| 100 | 95,55560 Kč | 9 555,56 Kč |
| 300 | 88,42887 Kč | 26 528,66 Kč |
| 500 | 85,30060 Kč | 42 650,30 Kč |
| 1 000 | 81,23244 Kč | 81 232,44 Kč |
| 2 500 | 76,15294 Kč | 190 382,35 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |









