
762Z | |
|---|---|
DigiKey Part Number | 137-762Z-ND |
Manufacturer | |
Manufacturer Product Number | 762Z |
Description | DC POWER PLUG, Z SERIES, 2.1MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 5 A |
Gender Female | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 87,49440 Kč | 2 187,36 Kč |
| 50 | 83,31160 Kč | 4 165,58 Kč |
| 100 | 79,33460 Kč | 7 933,46 Kč |
| 300 | 73,41670 Kč | 22 025,01 Kč |
| 500 | 70,81870 Kč | 35 409,35 Kč |
| 1 000 | 67,44096 Kč | 67 440,96 Kč |
| 2 500 | 63,22355 Kč | 158 058,88 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |










