Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

762KZ

DigiKey Part Number
137-762KZ-ND
Manufacturer
Manufacturer Product Number
762KZ
Description
DC POWER PLUG, Z SERIES, 2.1MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Cable Clamp, Thread Lock
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Voltage - Rated
24VDC
Connector Type
Plug
Current Rating (Amps)
5 A
Gender
Female
Mating Length/Depth
0.374" (9.50mm)
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material - Plating
Tin
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Body Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10150,11500 Kč1 501,15 Kč
25140,69480 Kč3 517,37 Kč
50133,97980 Kč6 698,99 Kč
100127,58380 Kč12 758,38 Kč
300118,07037 Kč35 421,11 Kč
500113,89400 Kč56 947,00 Kč
1 000108,46349 Kč108 463,49 Kč
Manufacturers Standard Package
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč