
298 | |
---|---|
DigiKey Part Number | 298-ND |
Manufacturer | |
Manufacturer Product Number | 298 |
Description | CONN PLUG STEREO 6.35MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 298 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.188" (30.20mm) | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.297" (7.54mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 527,00000 Kč | 527,00 Kč |
10 | 447,84500 Kč | 4 478,45 Kč |
25 | 419,80800 Kč | 10 495,20 Kč |
50 | 399,77360 Kč | 19 988,68 Kč |
100 | 380,70780 Kč | 38 070,78 Kč |
300 | 352,34013 Kč | 105 702,04 Kč |
500 | 339,88560 Kč | 169 942,80 Kč |
Unit Price without VAT: | 527,00000 Kč |
---|---|
Unit Price with VAT: | 637,67000 Kč |